833-042-541-212

Heilind Number:EDA833-042-541-212
Manufacturer:EDAC
Manufacturer Number:833-042-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. This green connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, it offers reliable power delivery at an amperage of 3A. Featuring 42 positions, it accommodates complex circuitry with ease. Its straight mount orientation facilitates simple installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your electronics with this essential connector, a standout in our comprehensive range of PCB connectivity solutions.