833-042-541-612

Heilind Number:EDA833-042-541-612
Manufacturer:EDAC
Manufacturer Number:833-042-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-541-612

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a straight mount orientation and a single row configuration with 42 positions, ensuring seamless integration onto your board. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connectivity is assured. Operating flawlessly within a wide temperature range of -40 to 105°C, it is suitable for various applications. Elevate your electronic assemblies with this essential component.