833-042-541-802

Heilind Number:EDA833-042-541-802
Manufacturer:EDAC
Manufacturer Number:833-042-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-541-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With a 3A amperage capacity, it can efficiently handle power distribution in your circuitry. Featuring two rows of 42 copper alloy contacts, each positioned at a .156-inch pitch with .2-inch row spacing, it offers ample connectivity options for your PCB layout. Engineered for versatility, its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environmental conditions. Upgrade your electronic assemblies with this high-quality Card Edge Connector, a crucial solution for seamless data transmission and power delivery.