833-042-541-803

Heilind Number:EDA833-042-541-803
Manufacturer:EDAC
Manufacturer Number:833-042-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-541-803

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed for efficiency and durability, this connector features a vibrant green color and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing. With a robust amperage rating of 3A, it ensures reliable power transmission in demanding environments. Boasting a dual-row configuration and a total of 42 positions, it offers ample room for intricate circuitry setups. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Trust in this essential connector for superior connectivity solutions in your electronic projects.