833-042-541-807

Heilind Number:EDA833-042-541-807
Manufacturer:EDAC
Manufacturer Number:833-042-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-541-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek and durable design in vibrant green. Engineered for high performance, it features two rows of 42 positions each, ensuring seamless data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers exceptional safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise board-to-board connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects. Elevate your connectivity game with this essential piece from our PCB Connectors collection.