833-042-541-808

Heilind Number:EDA833-042-541-808
Manufacturer:EDAC
Manufacturer Number:833-042-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-541-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in demanding environments. Featuring two rows of 42 positions each, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your circuit boards. Designed for straight mounting orientation, it seamlessly integrates into your setup. Operable in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality under varying conditions. Elevate your PCB connections with this essential component.