833-042-542-102

Heilind Number:EDA833-042-542-102
Manufacturer:EDAC
Manufacturer Number:833-042-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-542-102

Detailed Description

Upgrade your PCB connections with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector features a single row with 42 positions, ensuring optimal connectivity for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, while the copper alloy contacts provide efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Say goodbye to connectivity issues and hello to seamless performance with our Card Edge Connector.