833-042-542-103

Heilind Number:EDA833-042-542-103
Manufacturer:EDAC
Manufacturer Number:833-042-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-542-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 42 positions, ensuring seamless data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees durability and reliability. With a contact material of Copper Alloy and a pitch of .156 inches, every connection is secure and efficient. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications in the electronic industry. Upgrade your board-to-board connections with this high-quality component.