833-042-542-104

Heilind Number:EDA833-042-542-104
Manufacturer:EDAC
Manufacturer Number:833-042-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-542-104

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Boasting a vibrant green hue, this connector not only adds a pop of color to your PCB layout but also offers durability with its UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row design, it ensures efficient power transmission with an amperage rating of 3 A. Crafted with high-quality Copper Alloy contacts, it guarantees reliable signal transfer across its 42 positions. The .156-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation suits various board setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Discover seamless integration with our range of Board To Board PCB Connectors.