833-042-542-108

Heilind Number:EDA833-042-542-108
Manufacturer:EDAC
Manufacturer Number:833-042-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-542-108

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and a single row layout, perfect for streamlined installations. Engineered with precision, it features UL 94V-0 Thermoplastic Polyester housing for reliable durability. The contact material is made of Copper Alloy, ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission across 42 positions. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105°C guarantees consistent performance in diverse environments. Trust in this connector for dependable board-to-board connections in your electronic applications.