833-042-542-204

Heilind Number:EDA833-042-542-204
Manufacturer:EDAC
Manufacturer Number:833-042-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-542-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector not only adds a pop of color to your assembly but also offers reliable power delivery with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of contacts made from Copper Alloy, it ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 42 positions provide ample room for multiple connections. Its straight mount orientation allows for easy installation, and its wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in this connector for seamless and secure PCB connections in your electronic projects.