833-042-542-207

Heilind Number:EDA833-042-542-207
Manufacturer:EDAC
Manufacturer Number:833-042-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-542-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points crafted from high-quality Copper Alloy, it guarantees efficient power transmission at a maximum amperage of 3A. The precise pitch of .156 inches and row spacing of .2 inches accommodate seamless board-to-board connections, with a total of 42 positions available for versatile setups. Designed for straight mounting orientation, it offers easy and secure installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various applications in the realm of PCB connectivity.