833-042-542-612

Heilind Number:EDA833-042-542-612
Manufacturer:EDAC
Manufacturer Number:833-042-542-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-542-612

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features 42 positions and a single row layout, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it offers reliable power delivery with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mounting orientation simplifies installation. Operable in a wide temperature range from -40 to 105°C, it guarantees consistent performance in diverse environments. Upgrade your PCB assemblies with this essential component, ideal for various applications in the electronics industry.