833-042-542-802

Heilind Number:EDA833-042-542-802
Manufacturer:EDAC
Manufacturer Number:833-042-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-542-802

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in vibrant green. Designed for optimal performance, it features a 3A amperage and UL 94V-0 Thermoplastic Polyester housing material for durability. With two rows and 42 positions, you can easily integrate it into your setup for seamless data transfer. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this high-quality connector.