833-042-542-803

Heilind Number:EDA833-042-542-803
Manufacturer:EDAC
Manufacturer Number:833-042-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-542-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage rating and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each positioned at a .156-inch pitch with .2-inch row spacing, it offers seamless integration for your electronic components. Its straight mount orientation and 42 positions ensure a secure and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your board-to-board PCB connectivity needs. Explore our full range of products for more industry-leading connectors.