833-042-542-804

Heilind Number:EDA833-042-542-804
Manufacturer:EDAC
Manufacturer Number:833-042-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-542-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. Designed for optimum performance, this connector boasts a 3A amperage and is equipped with Copper Alloy contacts for reliable conductivity. With two rows and 42 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing ensure seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Explore our range of connectors to find the perfect solution for your needs.