833-042-542-812

Heilind Number:EDA833-042-542-812
Manufacturer:EDAC
Manufacturer Number:833-042-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-542-812

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless data transmission. Engineered for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row design and 42 positions, it offers ample space for secure connections. Crafted with precision, the Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate efficient signal transfer. Its straight mount orientation allows for easy installation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in harsh environments. Upgrade your electronic setups with this essential component, a must-have in any professional or DIY project.