833-042-544-101

Heilind Number:EDA833-042-544-101
Manufacturer:EDAC
Manufacturer Number:833-042-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-544-101

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for efficient board-to-board connectivity, this connector features a single row layout with 42 positions, perfect for streamlined integration in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a 3A amperage rating and a wide operating temperature range from -40 to 105°C, this connector offers both power efficiency and thermal stability. Its green color coding and straight mount orientation make identification and installation a breeze. Upgrade your connectivity solutions with this essential component.