833-042-544-212

Heilind Number:EDA833-042-544-212
Manufacturer:EDAC
Manufacturer Number:833-042-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-544-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this two-row connector boasts 42 positions, ensuring seamless data transmission. Its durable construction, featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guarantees reliability even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for versatile applications. Opt for this connector for efficient and secure board-to-board connections.