833-042-544-602

Heilind Number:EDA833-042-544-602
Manufacturer:EDAC
Manufacturer Number:833-042-544-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-544-602

Detailed Description

Enhance your circuit connections with our Card Edge Connector in a vibrant green hue. Engineered for high performance, this connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row design and Copper Alloy contact material, it offers reliable connectivity for your PCB setups. The .156-inch pitch and .2-inch row spacing cater to precise installations, accommodating 42 positions in total. Suitable for straight mounting orientation, it ensures seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of products for more high-quality connectors and accessories.