833-042-544-802

Heilind Number:EDA833-042-544-802
Manufacturer:EDAC
Manufacturer Number:833-042-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-544-802

Detailed Description

Enhance connectivity in your electronic setups with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green hue, this connector not only stands out visually but also offers high performance, with a 3A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable operation even in demanding environments. The connector boasts two rows of copper alloy contacts, providing a total of 42 positions for comprehensive connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Suitable for straight mount orientation, it's easy to install for efficient PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Explore its potential in enhancing connectivity and performance in your projects.