833-042-544-804

Heilind Number:EDA833-042-544-804
Manufacturer:EDAC
Manufacturer Number:833-042-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-544-804

Detailed Description

Enhance connectivity within your electronic setups with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant green color and a durable housing made from UL 94V-0 Thermoplastic Polyester. The connector boasts two rows of 42 positions each, with copper alloy contacts ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Choose this connector for reliable board-to-board connections in your projects.