833-042-544-807

Heilind Number:EDA833-042-544-807
Manufacturer:EDAC
Manufacturer Number:833-042-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-544-807

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connector. Designed for precision and reliability, this component features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in a variety of environments. With a dual-row configuration and 42 positions, it offers ample room for seamless integration. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronic industry. Trust in its straight mount orientation for secure attachment, making it an essential component for your PCB connectivity needs.