833-042-544-808

Heilind Number:EDA833-042-544-808
Manufacturer:EDAC
Manufacturer Number:833-042-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-544-808

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in striking green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and a total of 42 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, precision is key in every connection. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your setup with this essential component, ideal for various PCB applications.