833-042-544-812

Heilind Number:EDA833-042-544-812
Manufacturer:EDAC
Manufacturer Number:833-042-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-544-812

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a vibrant green color for easy identification. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in any application. With two rows and 42 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, ensures efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its straight mount orientation and a pitch of .156 in provide a secure and stable connection. Upgrade your setup with this essential component, perfect for various board-to-board PCB connections.