833-042-555-204

Heilind Number:EDA833-042-555-204
Manufacturer:EDAC
Manufacturer Number:833-042-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-555-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless data transmission. Designed with reliability in mind, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity in any application. Its two rows of copper alloy contacts, totaling 42 positions, guarantee secure and efficient connectivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Whether straight-mounted for streamlined integration or utilized in board-to-board setups, this green connector is a must-have for any electronics project. Trust in its 3A amperage rating and enjoy uninterrupted performance.