833-042-555-207

Heilind Number:EDA833-042-555-207
Manufacturer:EDAC
Manufacturer Number:833-042-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-555-207

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for reliable board-to-board interconnection. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Each of the 42 positions is meticulously crafted with Copper Alloy contacts, providing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its straight mount orientation makes installation a breeze. Elevate your electronic projects with the superior performance of this Card Edge Connector.