833-042-556-201

Heilind Number:EDA833-042-556-201
Manufacturer:EDAC
Manufacturer Number:833-042-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, this connector ensures secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 42 positions, offering ample connectivity options for your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether for professional projects or DIY endeavors, this connector is a must-have in your toolkit.