833-042-556-203

Heilind Number:EDA833-042-556-203
Manufacturer:EDAC
Manufacturer Number:833-042-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-556-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a current rating of 3 A, this connector ensures secure power transmission. Its dual-row design with 42 positions offers ample connectivity options, while the Copper Alloy contacts guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for versatile applications in demanding environments. Upgrade your PCB assembly with this essential component for seamless and efficient electronic connections.