833-042-556-204

Heilind Number:EDA833-042-556-204
Manufacturer:EDAC
Manufacturer Number:833-042-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-556-204

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, it features 42 positions with a pitch of .156 inches, ensuring efficient data transmission. The connector is crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, guaranteeing reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for various industrial applications. Its straight mount orientation and .2-inch row spacing make installation hassle-free. Upgrade your electronic assemblies with this green Card Edge Connector, a must-have in your inventory of PCB connectors.