833-042-556-208

Heilind Number:EDA833-042-556-208
Manufacturer:EDAC
Manufacturer Number:833-042-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-556-208

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector. Featuring a vibrant green hue and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. With a 3A amperage rating, it guarantees steady power transmission, while the Copper Alloy contact material maintains secure connections. Its double-row design, with 42 positions and a pitch of .156 inches, offers ample space for intricate circuitry. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component in any electronics project. Upgrade your connectivity solutions with this high-quality connector.