833-042-556-802

Heilind Number:EDA833-042-556-802
Manufacturer:EDAC
Manufacturer Number:833-042-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-556-802

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for maximum performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a dual-row configuration and 42 positions, it offers ample connectivity options for your circuit board. The contact material, made of robust Copper Alloy, ensures reliable and efficient power transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, it guarantees optimal functionality in diverse environments. Its .156-inch pitch and .2-inch row spacing facilitate easy installation and alignment. Perfect for a wide range of applications, this connector is a must-have for any electronics project.