833-042-556-803

Heilind Number:EDA833-042-556-803
Manufacturer:EDAC
Manufacturer Number:833-042-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-556-803

Detailed Description

Enhance your PCB design with our high-performance Card Edge Connector. Featuring a vibrant green hue, this connector offers reliable power transfer with an amperage of 3A. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts. With two rows and a pitch of .156 inches, it provides seamless connectivity for up to 42 positions. Designed for straight mounting orientation, it ensures easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Explore its full potential in our wide range of PCB connectors.