833-042-556-807

Heilind Number:EDA833-042-556-807
Manufacturer:EDAC
Manufacturer Number:833-042-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-556-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 3 A, making it perfect for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures both durability and reliable conductivity. With two rows and 42 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it guarantees functionality even in harsh environments. Explore the possibilities with this essential component for your PCB assembly needs.