833-042-556-808

Heilind Number:EDA833-042-556-808
Manufacturer:EDAC
Manufacturer Number:833-042-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-556-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this green connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it offers seamless integration on your board. With a total of 42 positions, this connector is perfect for complex circuitry setups. Its straight mount orientation and reliable operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your connectivity solutions today with this essential component.