833-042-558-102

Heilind Number:EDA833-042-558-102
Manufacturer:EDAC
Manufacturer Number:833-042-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-558-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row layout with 42 positions, ensuring optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable power delivery with a 3A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for your board-to-board connections. Its right-angle mount orientation enables versatile installation options, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Trust in this essential component for your PCB assembly needs.