833-042-558-103

Heilind Number:EDA833-042-558-103
Manufacturer:EDAC
Manufacturer Number:833-042-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-558-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of durable UL 94V-0 Thermoplastic Polyester. With a single row layout, it offers 42 positions for efficient data transfer. The copper alloy contacts ensure reliable power delivery, while the .156-inch pitch and .2-inch row spacing provide optimal signal integrity. Perfect for space-saving applications, its right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic setups. Trust in its quality and performance for your connectivity needs.