833-042-558-108

Heilind Number:EDA833-042-558-108
Manufacturer:EDAC
Manufacturer Number:833-042-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-558-108

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant Green hue, it not only adds a pop of color but also ensures easy identification on the PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability in operation. With a single row configuration and 42 contact positions, it offers ample connectivity options for your circuitry. The Copper Alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right-angle mounting, it allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various electronic applications. Trust in its quality and performance to elevate your connectivity needs.