833-042-558-112

Heilind Number:EDA833-042-558-112
Manufacturer:EDAC
Manufacturer Number:833-042-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-558-112

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Featuring a vibrant green hue, it not only stands out but also ensures reliable performance. With a current rating of 3A, it's ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both safety and longevity. This single-row connector with 42 positions offers ample connectivity options, while the copper alloy contacts ensure efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration. Its right-angle mount orientation adds versatility, and a wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your system with this essential component.