833-042-558-201

Heilind Number:EDA833-042-558-201
Manufacturer:EDAC
Manufacturer Number:833-042-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-558-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with durability in mind, this connector boasts a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 42 positions, it offers ample connectivity options for your circuitry. Its right-angle mount orientation facilitates easy installation onto PCBs, while its wide operating temperature range of -40 to 105°C guarantees stable functionality in various conditions. Elevate your design with this essential component, a must-have in the realm of electronic connectivity.