833-042-558-203

Heilind Number:EDA833-042-558-203
Manufacturer:EDAC
Manufacturer Number:833-042-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-558-203

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector in vibrant green. Designed for precision and durability, this connector features a UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance even in demanding environments. With 42 positions spread across two rows, it offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide a perfect fit for seamless integration. Engineered for convenience, its right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects. Explore the possibilities with this essential component for your PCB assembly.