833-042-558-204

Heilind Number:EDA833-042-558-204
Manufacturer:EDAC
Manufacturer Number:833-042-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for peak performance, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers seamless connectivity across 42 positions. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for efficient board-to-board connections.