833-042-558-208

Heilind Number:EDA833-042-558-208
Manufacturer:EDAC
Manufacturer Number:833-042-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-558-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a current rating of 3 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures durability and reliable conductivity. With two rows and 42 positions, it offers ample connectivity options for your circuit board. The right-angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our range of PCB connectors for more options tailored to your needs.