833-042-558-607

Heilind Number:EDA833-042-558-607
Manufacturer:EDAC
Manufacturer Number:833-042-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-558-607

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row layout with 42 positions for efficient signal transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in demanding environments. With a contact material of Copper Alloy, it guarantees excellent conductivity. Its green color and right-angle mount orientation make it easy to identify and install, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for versatile applications in industries like automotive, telecommunications, and more. Trust in its quality for seamless board-to-board connections in your projects.