833-042-558-803

Heilind Number:EDA833-042-558-803
Manufacturer:EDAC
Manufacturer Number:833-042-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-558-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimum efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a 3A amperage rating, it ensures reliable power transmission. The connector boasts two rows of Copper Alloy contacts, offering a total of 42 positions with a .156-inch pitch. Its right-angle mount orientation and .2-inch row spacing make it versatile for various PCB applications. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector guarantees durability and stability. Perfect for integrating into your PCB designs, it is a must-have component for seamless board-to-board connections. Stay ahead in your projects with this essential connector.