833-042-558-808

Heilind Number:EDA833-042-558-808
Manufacturer:EDAC
Manufacturer Number:833-042-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficient and reliable power transmission, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of 42 positions each, it offers ample space for seamless board-to-board connections. Crafted from Copper Alloy, the contacts ensure low resistance and high conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation is perfect for space-saving installations, and with an operating temperature range of -40 to 105°C, it guarantees stable performance in diverse environments. Upgrade your electronic assemblies with this essential connector.