833-042-559-102

Heilind Number:EDA833-042-559-102
Manufacturer:EDAC
Manufacturer Number:833-042-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-559-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and features Copper Alloy contacts for reliable conductivity. With 42 positions in a single row and a .156-inch pitch, it offers seamless integration on your board. The right-angle mount orientation and -40 to 105 °C operating temperature range ensure versatility in various applications. Trust in this connector for efficient and secure board-to-board connections.