833-042-559-103

Heilind Number:EDA833-042-559-103
Manufacturer:EDAC
Manufacturer Number:833-042-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-559-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimum performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a single row layout and 42 positions, it offers ample space for secure connections. The contact material is crafted from Copper Alloy for reliable conductivity. Operating within a wide temperature range of -40 to 105 °C, it ensures stability in diverse environments. The right-angle mount orientation facilitates convenient installation, while a pitch of .156 in and row spacing of .2 in allow for efficient positioning on the board. Upgrade your device's connectivity with this essential component.