833-042-559-104

Heilind Number:EDA833-042-559-104
Manufacturer:EDAC
Manufacturer Number:833-042-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-559-104

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a current rating of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and Copper Alloy contacts, it offers seamless connectivity for your electronic projects. The 42 positions, spaced at a pitch of .156 inches and .2 inches between rows, provide ample room for your components. Its right-angle mount orientation allows for easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry.Upgrade your connectivity solutions with this essential component.