833-042-559-207

Heilind Number:EDA833-042-559-207
Manufacturer:EDAC
Manufacturer Number:833-042-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-559-207

Detailed Description

Enhance your electronic connections with our Card Edge Connector, featuring a vibrant green color for easy identification. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each with a pitch of .156 inches, this connector offers seamless connectivity for your PCB projects. The right-angle mount orientation and 42 positions cater to various setup requirements, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your assembly process with this essential component, a perfect fit for applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.